RS PRO Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 30cm Length 2:1 Ratio
RS Stock No.: 417-9627Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSleeve Diameter
38.1mm
Colour
Black
Shrunk Diameter
19.1mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
30cm
Material
Polyolefin
Flame Retardant
Yes
You may be interested in

RS PRO Halogen Free Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 1.2m Length 2:1 RatioBrand: RS PRO
€ 260.781 Bag of 5 (Exc. Vat)
RS PRO Halogen Free Heat Shrink Tubing, Clear 38.1mm Sleeve Dia. x 300mm Length 2:1 RatioBrand: RS PRO
€ 171.451 Bag of 20 (Exc. Vat)
P.O.A.
RS PRO Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 30cm Length 2:1 Ratio
1
P.O.A.
RS PRO Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 30cm Length 2:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

RS PRO Halogen Free Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 1.2m Length 2:1 RatioBrand: RS PRO
€ 260.781 Bag of 5 (Exc. Vat)
RS PRO Halogen Free Heat Shrink Tubing, Clear 38.1mm Sleeve Dia. x 300mm Length 2:1 RatioBrand: RS PRO
€ 171.451 Bag of 20 (Exc. Vat)
Technical Document
Specifications
Brand
RS ProSleeve Diameter
38.1mm
Colour
Black
Shrunk Diameter
19.1mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
30cm
Material
Polyolefin
Flame Retardant
Yes
You may be interested in

RS PRO Halogen Free Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 1.2m Length 2:1 RatioBrand: RS PRO
€ 260.781 Bag of 5 (Exc. Vat)
RS PRO Halogen Free Heat Shrink Tubing, Clear 38.1mm Sleeve Dia. x 300mm Length 2:1 RatioBrand: RS PRO
€ 171.451 Bag of 20 (Exc. Vat)