E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Heat Shrink Tubing, Clear 3mm Sleeve Dia. x 100mm Length 2:1 Ratio

RS Stock No.: 458-0639Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

3 mm, 3.2 mm, 6.4 mm, 9mm

Colour

Clear

Shrunk Diameter

1 mm, 1.5 mm, 3 mm, 3.2mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

100mm

Material

Fluoropolymer, Polyolefin, PVDF

Operating Temperature Range

Maximum of +135 (Polyolefin) °C, Maximum of +175 (PVDF) °C, Maximum of +200 (Fluoropolymer) °C

Flame Retardant

Yes

Standards Met

RoHS Compliant, SAE-AMS-DTL-23053/13, UL 224, VW-1

Country of Origin

Germany

Stock information temporarily unavailable.

€ 127.17

€ 127.17 Each (Exc. Vat)

€ 157.69

€ 157.69 Each (inc. VAT)

RS PRO Heat Shrink Tubing, Clear 3mm Sleeve Dia. x 100mm Length 2:1 Ratio

€ 127.17

€ 127.17 Each (Exc. Vat)

€ 157.69

€ 157.69 Each (inc. VAT)

RS PRO Heat Shrink Tubing, Clear 3mm Sleeve Dia. x 100mm Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 127.17
15 - 49€ 122.66
50+€ 120.60

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

3 mm, 3.2 mm, 6.4 mm, 9mm

Colour

Clear

Shrunk Diameter

1 mm, 1.5 mm, 3 mm, 3.2mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

100mm

Material

Fluoropolymer, Polyolefin, PVDF

Operating Temperature Range

Maximum of +135 (Polyolefin) °C, Maximum of +175 (PVDF) °C, Maximum of +200 (Fluoropolymer) °C

Flame Retardant

Yes

Standards Met

RoHS Compliant, SAE-AMS-DTL-23053/13, UL 224, VW-1

Country of Origin

Germany