Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Heat Shrink Tubing, Green/Yellow 3mm Sleeve Dia. x 10m Length 3:1 Ratio

RS Stock No.: 252-8257Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

3mm

Colour

Green/Yellow

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

10m

Material

Polyolefin

Flame Retardant

Yes

Stock information temporarily unavailable.

P.O.A.

RS PRO Heat Shrink Tubing, Green/Yellow 3mm Sleeve Dia. x 10m Length 3:1 Ratio

P.O.A.

RS PRO Heat Shrink Tubing, Green/Yellow 3mm Sleeve Dia. x 10m Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

3mm

Colour

Green/Yellow

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

10m

Material

Polyolefin

Flame Retardant

Yes