RS PRO Heating Element, 350mm, 9 kW, 230 → 415 V ac

RS Stock No.: 269-2646Brand: RS PRO
brand-logo
View all in Heating Elements

Technical Document

Specifications

Brand

RS Pro

Element Type

Immersion Heater

Power Rating

9 kW

Supply Voltage

230 → 415 V ac

Length

350mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 246.15

€ 246.15 Each (Exc. Vat)

€ 305.23

€ 305.23 Each (inc. VAT)

RS PRO Heating Element, 350mm, 9 kW, 230 → 415 V ac

€ 246.15

€ 246.15 Each (Exc. Vat)

€ 305.23

€ 305.23 Each (inc. VAT)

RS PRO Heating Element, 350mm, 9 kW, 230 → 415 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Element Type

Immersion Heater

Power Rating

9 kW

Supply Voltage

230 → 415 V ac

Length

350mm

Country of Origin

United Kingdom

You may be interested in