RS PRO Heating Element, 40mm, 15W, 30V
RS Stock No.: 336-735Brand: RS PRO

Technical Document
Specifications
Brand
RS ProElement Type
Enclosure Heater
Power Rating
15W
Supply Voltage
30V
Length
40mm
Width
35mm
Thickness
7.2mm
Heating Element Form
PTC Aluminium Shell Heater
Lead Length
100mm
Peak Temperature
90°C
Dimensions
40 x 35 x 7.2mm
Country of Origin
China
€ 7.67
€ 7.67 1 Bag of 2 (Exc. Vat)
€ 9.51
€ 9.51 1 Bag of 2 (inc. VAT)
RS PRO Heating Element, 40mm, 15W, 30V
1
€ 7.67
€ 7.67 1 Bag of 2 (Exc. Vat)
€ 9.51
€ 9.51 1 Bag of 2 (inc. VAT)
RS PRO Heating Element, 40mm, 15W, 30V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProElement Type
Enclosure Heater
Power Rating
15W
Supply Voltage
30V
Length
40mm
Width
35mm
Thickness
7.2mm
Heating Element Form
PTC Aluminium Shell Heater
Lead Length
100mm
Peak Temperature
90°C
Dimensions
40 x 35 x 7.2mm
Country of Origin
China