RS PRO Heating Element, 40mm, 50W, 24V

RS Stock No.: 336-739Brand: RS PRO
brand-logo
View all in Heating Elements

Technical Document

Specifications

Brand

RS Pro

Element Type

Enclosure Heater

Power Rating

50W

Supply Voltage

24V

Length

40mm

Width

35mm

Thickness

7.2mm

Heating Element Form

PTC Aluminium Shell Heater

Peak Temperature

100°C

Lead Length

100mm

Dimensions

40 x 35 x 7.2mm

Country of Origin

China

€ 7.67

€ 7.67 1 Bag of 2 (Exc. Vat)

€ 9.51

€ 9.51 1 Bag of 2 (inc. VAT)

RS PRO Heating Element, 40mm, 50W, 24V

€ 7.67

€ 7.67 1 Bag of 2 (Exc. Vat)

€ 9.51

€ 9.51 1 Bag of 2 (inc. VAT)

RS PRO Heating Element, 40mm, 50W, 24V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Element Type

Enclosure Heater

Power Rating

50W

Supply Voltage

24V

Length

40mm

Width

35mm

Thickness

7.2mm

Heating Element Form

PTC Aluminium Shell Heater

Peak Temperature

100°C

Lead Length

100mm

Dimensions

40 x 35 x 7.2mm

Country of Origin

China