RS PRO Heating Element, 680mm, 9 kW, 230 → 415 V ac

Technical Document
Specifications
Brand
RS ProElement Type
Immersion Heater
Power Rating
9 kW
Supply Voltage
230 → 415 V ac
Length
680mm
Country of Origin
United Kingdom
€ 282.17
€ 282.17 Each (Exc. Vat)
€ 349.89
€ 349.89 Each (inc. VAT)
1
€ 282.17
€ 282.17 Each (Exc. Vat)
€ 349.89
€ 349.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProElement Type
Immersion Heater
Power Rating
9 kW
Supply Voltage
230 → 415 V ac
Length
680mm
Country of Origin
United Kingdom