RS PRO Heatsink, Universal Rectangular Alu, 10K/W, 23.9 x 40 x 10mm, Adhesive Foil

Technical Document
Specifications
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
23.9mm
Width
40mm
Height
10mm
Dimensions
23.9 x 40 x 10mm
Thermal Resistance
10K/W
Mounting
Adhesive Foil
Colour
Black
Application
Semiconductor Devices
Package Type
BGA
Material
Aluminium
Finish
Anodized
Country of Origin
United Kingdom
Product details
BGA Heatsink, Standard
Standard type BGA heatsink suitable for a variety of applications.
BGA Heatsinks
€ 18.85
€ 18.85 1 Bag of 5 (Exc. Vat)
€ 23.37
€ 23.37 1 Bag of 5 (inc. VAT)
1
€ 18.85
€ 18.85 1 Bag of 5 (Exc. Vat)
€ 23.37
€ 23.37 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 18.85 |
10 - 24 | € 17.65 |
25 - 49 | € 17.10 |
50+ | € 16.78 |
Technical Document
Specifications
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
23.9mm
Width
40mm
Height
10mm
Dimensions
23.9 x 40 x 10mm
Thermal Resistance
10K/W
Mounting
Adhesive Foil
Colour
Black
Application
Semiconductor Devices
Package Type
BGA
Material
Aluminium
Finish
Anodized
Country of Origin
United Kingdom
Product details
BGA Heatsink, Standard
Standard type BGA heatsink suitable for a variety of applications.