RS PRO Heatsink, Universal Rectangular Alu, 14.7K/W, 23 x 23 x 18mm, Adhesive Foil

Technical Document
Specifications
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
23mm
Width
23mm
Height
18mm
Dimensions
23 x 23 x 18mm
Thermal Resistance
14.7K/W
Mounting
Adhesive Foil
Colour
Black
Package Type
BGA
Material
Aluminium
Application
Semiconductor Devices
Finish
Anodized
Country of Origin
United Kingdom
Product details
BGA Heatsink, Standard
Standard type BGA heatsink suitable for a variety of applications.
BGA Heatsinks
€ 17.62
€ 17.62 1 Bag of 5 (Exc. Vat)
€ 21.85
€ 21.85 1 Bag of 5 (inc. VAT)
1
€ 17.62
€ 17.62 1 Bag of 5 (Exc. Vat)
€ 21.85
€ 21.85 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | € 17.62 |
| 10 - 24 | € 16.44 |
| 25 - 49 | € 15.98 |
| 50+ | € 15.66 |
Technical Document
Specifications
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
23mm
Width
23mm
Height
18mm
Dimensions
23 x 23 x 18mm
Thermal Resistance
14.7K/W
Mounting
Adhesive Foil
Colour
Black
Package Type
BGA
Material
Aluminium
Application
Semiconductor Devices
Finish
Anodized
Country of Origin
United Kingdom
Product details
BGA Heatsink, Standard
Standard type BGA heatsink suitable for a variety of applications.