RS PRO Heavy Duty Power Connector Housing, M25 Thread, Top Entry

Technical Document
Specifications
Brand
RS ProType
Connector Hood
Series
RS-H32A
Thread Size
M25
Mounting Type
Top Mount
Manufacturer Size Code
RS-H32A
Body Orientation
Top Entry
IP Rating
IP65
Cable Entry Angle
Top
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
4
Country of Origin
China
€ 46.59
€ 46.59 Each (Exc. Vat)
€ 57.77
€ 57.77 Each (inc. VAT)
1
€ 46.59
€ 46.59 Each (Exc. Vat)
€ 57.77
€ 57.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 46.59 |
10 - 49 | € 46.36 |
50 - 99 | € 45.13 |
100+ | € 42.86 |
Technical Document
Specifications
Brand
RS ProType
Connector Hood
Series
RS-H32A
Thread Size
M25
Mounting Type
Top Mount
Manufacturer Size Code
RS-H32A
Body Orientation
Top Entry
IP Rating
IP65
Cable Entry Angle
Top
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
4
Country of Origin
China