RS PRO Heavy Duty Power Connector Housing, PG21 Thread, Side Entry

Technical Document
Specifications
Brand
RS ProSeries
RS-H24B
Type
Connector Hood
Thread Size
PG21
Mounting Type
Side Mount
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
4
Country of Origin
China
€ 45.26
€ 45.26 Each (Exc. Vat)
€ 56.12
€ 56.12 Each (inc. VAT)
1
€ 45.26
€ 45.26 Each (Exc. Vat)
€ 56.12
€ 56.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 45.26 |
10 - 49 | € 45.03 |
50 - 99 | € 43.83 |
100+ | € 41.66 |
Technical Document
Specifications
Brand
RS ProSeries
RS-H24B
Type
Connector Hood
Thread Size
PG21
Mounting Type
Side Mount
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
4
Country of Origin
China