RS PRO Heavy Duty Power Connector Housing, Right Handle

Technical Document
Specifications
Brand
RS ProSeries
RS-H3A
Type
Bulkhead Housing
Mounting Type
Bulkhead
Manufacturer Size Code
RS-H3A
Body Orientation
Right Handle
IP Rating
IP65
Cable Entry Angle
Bottom
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
1
Country of Origin
China
€ 19.08
€ 19.08 Each (Exc. Vat)
€ 23.66
€ 23.66 Each (inc. VAT)
1
€ 19.08
€ 19.08 Each (Exc. Vat)
€ 23.66
€ 23.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 19.08 |
10 - 49 | € 18.98 |
50 - 99 | € 18.48 |
100+ | € 17.57 |
Technical Document
Specifications
Brand
RS ProSeries
RS-H3A
Type
Bulkhead Housing
Mounting Type
Bulkhead
Manufacturer Size Code
RS-H3A
Body Orientation
Right Handle
IP Rating
IP65
Cable Entry Angle
Bottom
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
1
Country of Origin
China