RS PRO Heavy Duty Power Connector Insert, 40A, Male, 4 Contacts
RS Stock No.: 208-4596Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
40A
Gender
Male
Series
HMK
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
4
Voltage Rating
830V
Number Of Contacts
4
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China
Stock information temporarily unavailable.
€ 18.40
€ 18.40 Each (Exc. Vat)
€ 22.82
€ 22.82 Each (inc. VAT)
RS PRO Heavy Duty Power Connector Insert, 40A, Male, 4 Contacts
1
€ 18.40
€ 18.40 Each (Exc. Vat)
€ 22.82
€ 22.82 Each (inc. VAT)
RS PRO Heavy Duty Power Connector Insert, 40A, Male, 4 Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 18.40 |
10 - 49 | € 18.30 |
50 - 99 | € 17.83 |
100+ | € 16.94 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
40A
Gender
Male
Series
HMK
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
4
Voltage Rating
830V
Number Of Contacts
4
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China