Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Heavy Duty Power Connector Insert, 70A, Male, 2 Contacts

RS Stock No.: 208-4601Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

70A

Gender

Male

Series

HMK70

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

2

Voltage Rating

1000 V

Number Of Contacts

2

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China

Stock information temporarily unavailable.

€ 57.14

€ 57.14 Each (Exc. Vat)

€ 70.85

€ 70.85 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 70A, Male, 2 Contacts

€ 57.14

€ 57.14 Each (Exc. Vat)

€ 70.85

€ 70.85 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 70A, Male, 2 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

70A

Gender

Male

Series

HMK70

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

2

Voltage Rating

1000 V

Number Of Contacts

2

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China