RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 6mm x 50mm
RS Stock No.: 824-890Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
50mm
Thread Size
6mm
Head Shape
Hex
Material
Steel
Standards Met
DIN 571
Steel Type
Hardened Steel
Finish
Bright Zinc Plated
Country of Origin
China
Product details
BZP Steel, Hexagon Head
To DIN571
Bright zinc plated and clear passivated
€ 19.66
€ 19.66 1 Bag of 50 (Exc. Vat)
€ 24.38
€ 24.38 1 Bag of 50 (inc. VAT)
RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 6mm x 50mm
1
€ 19.66
€ 19.66 1 Bag of 50 (Exc. Vat)
€ 24.38
€ 24.38 1 Bag of 50 (inc. VAT)
RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 6mm x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
50mm
Thread Size
6mm
Head Shape
Hex
Material
Steel
Standards Met
DIN 571
Steel Type
Hardened Steel
Finish
Bright Zinc Plated
Country of Origin
China
Product details
BZP Steel, Hexagon Head
To DIN571
Bright zinc plated and clear passivated