RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 8mm x 65mm

Technical Document
Specifications
Brand
RS ProLength
65mm
Thread Size
8mm
Head Shape
Hex
Material
Steel
Standards Met
DIN 571
Steel Type
Hardened Steel
Finish
Bright Zinc Plated
Country of Origin
Taiwan, Province Of China
Product details
BZP Steel, Hexagon Head
To DIN571
Bright zinc plated and clear passivated
€ 15.98
€ 15.98 1 Bag of 25 (Exc. Vat)
€ 19.82
€ 19.82 1 Bag of 25 (inc. VAT)
1
€ 15.98
€ 15.98 1 Bag of 25 (Exc. Vat)
€ 19.82
€ 19.82 1 Bag of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
65mm
Thread Size
8mm
Head Shape
Hex
Material
Steel
Standards Met
DIN 571
Steel Type
Hardened Steel
Finish
Bright Zinc Plated
Country of Origin
Taiwan, Province Of China
Product details
BZP Steel, Hexagon Head
To DIN571
Bright zinc plated and clear passivated