RS PRO Hexagon Screwdriver Bit, 6 mm Tip

RS Stock No.: 769-181Brand: RS PRODistrelec Article No.: 30403149
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

6 mm

Material

Chrome Molybdenum Steel

Distrelec Product Id

30403149

Country of Origin

Taiwan, Province Of China

Product details

Power Tool Hexagon Drive Bit

inch, hexagonal drive bits manufactured to DIN3126-E6-3 standard.,Particularly suited for high torque screwdriving, i.e. driving machine screws to a dead stop.

For use with hexagon socket screws
Tip meets the requirements of DIN911

You may be interested in
RS PRO Hexagon Screwdriver Bit, 3 mm Tip
€ 1.947Each (In a Pack of 5) (Exc. Vat)
RS PRO Hexagon Screwdriver Bit, Hex 4 Tip
€ 1.947Each (In a Pack of 5) (Exc. Vat)
RS PRO Hexagon Screwdriver Bit, 5 mm Tip
€ 1.947Each (In a Pack of 5) (Exc. Vat)
RS PRO Hexagon Screwdriver Bit, 8 mm Tip
€ 12.521 Pack of 5 (Exc. Vat)
Stock information temporarily unavailable.

€ 7.78

€ 7.78 1 Pack of 5 (Exc. Vat)

€ 9.65

€ 9.65 1 Pack of 5 (inc. VAT)

RS PRO Hexagon Screwdriver Bit, 6 mm Tip

€ 7.78

€ 7.78 1 Pack of 5 (Exc. Vat)

€ 9.65

€ 9.65 1 Pack of 5 (inc. VAT)

RS PRO Hexagon Screwdriver Bit, 6 mm Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Hexagon Screwdriver Bit, 3 mm Tip
€ 1.947Each (In a Pack of 5) (Exc. Vat)
RS PRO Hexagon Screwdriver Bit, Hex 4 Tip
€ 1.947Each (In a Pack of 5) (Exc. Vat)
RS PRO Hexagon Screwdriver Bit, 5 mm Tip
€ 1.947Each (In a Pack of 5) (Exc. Vat)
RS PRO Hexagon Screwdriver Bit, 8 mm Tip
€ 12.521 Pack of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

6 mm

Material

Chrome Molybdenum Steel

Distrelec Product Id

30403149

Country of Origin

Taiwan, Province Of China

Product details

Power Tool Hexagon Drive Bit

inch, hexagonal drive bits manufactured to DIN3126-E6-3 standard.,Particularly suited for high torque screwdriving, i.e. driving machine screws to a dead stop.

For use with hexagon socket screws
Tip meets the requirements of DIN911

You may be interested in
RS PRO Hexagon Screwdriver Bit, 3 mm Tip
€ 1.947Each (In a Pack of 5) (Exc. Vat)
RS PRO Hexagon Screwdriver Bit, Hex 4 Tip
€ 1.947Each (In a Pack of 5) (Exc. Vat)
RS PRO Hexagon Screwdriver Bit, 5 mm Tip
€ 1.947Each (In a Pack of 5) (Exc. Vat)
RS PRO Hexagon Screwdriver Bit, 8 mm Tip
€ 12.521 Pack of 5 (Exc. Vat)