Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO High Carbon Steel, Polypropylene Tool Box, 425 x 200 x 185mm

RS Stock No.: 275-0037Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

RS Pro

Material

High Carbon Steel, Polypropylene

Box Type

Tool Box

Length

425mm

Width

200mm

Height

185mm

Dimensions

425 x 200 x 185mm

Tray Type

Removable

Country of Origin

China

Stock information temporarily unavailable.

€ 23.91

€ 23.91 Each (Exc. Vat)

€ 29.65

€ 29.65 Each (inc. VAT)

RS PRO High Carbon Steel, Polypropylene Tool Box, 425 x 200 x 185mm

€ 23.91

€ 23.91 Each (Exc. Vat)

€ 29.65

€ 29.65 Each (inc. VAT)

RS PRO High Carbon Steel, Polypropylene Tool Box, 425 x 200 x 185mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

High Carbon Steel, Polypropylene

Box Type

Tool Box

Length

425mm

Width

200mm

Height

185mm

Dimensions

425 x 200 x 185mm

Tray Type

Removable

Country of Origin

China