RS PRO HMI HMI Panel - 153 x 105 x 40.5 mm, TFT Display, 800 X 480pixels

Technical Document
Specifications
Brand
RS ProProduct Range
HMI
Display Type
TFT
Manufacturer Part No.
Proop.black-5.eco
Display Resolution
800 x 480pixels
Number of Ports
4
Port Type
1 x RS-232, 1 x RS485, 1 x USB Host, 1 x USB Device
Processor Type
ARM Cortex-A Series
Onboard Memory
8GB eMMC Flash, 512 MB DDR3 SDRAM
Display Size
153 x 105 x 40.5 mm
Backlighting
Yes
IP Rating
IP65
Width
50mm
Minimum Operating Temperature
0°C
Length
153mm
Depth
105mm
Maximum Operating Temperature
50°C
Dimensions
153 x 50 x 105mm
Interface
Modbus-RTU, Modbus-ASCII, Modbus-ASCII (Slave), Modbus-RTU (Slave)
Supply Voltage
18 → 30V dc
Country of Origin
Turkey
€ 1,166.99
€ 1,166.99 Each (Exc. Vat)
€ 1,447.07
€ 1,447.07 Each (inc. VAT)
1
€ 1,166.99
€ 1,166.99 Each (Exc. Vat)
€ 1,447.07
€ 1,447.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProProduct Range
HMI
Display Type
TFT
Manufacturer Part No.
Proop.black-5.eco
Display Resolution
800 x 480pixels
Number of Ports
4
Port Type
1 x RS-232, 1 x RS485, 1 x USB Host, 1 x USB Device
Processor Type
ARM Cortex-A Series
Onboard Memory
8GB eMMC Flash, 512 MB DDR3 SDRAM
Display Size
153 x 105 x 40.5 mm
Backlighting
Yes
IP Rating
IP65
Width
50mm
Minimum Operating Temperature
0°C
Length
153mm
Depth
105mm
Maximum Operating Temperature
50°C
Dimensions
153 x 50 x 105mm
Interface
Modbus-RTU, Modbus-ASCII, Modbus-ASCII (Slave), Modbus-RTU (Slave)
Supply Voltage
18 → 30V dc
Country of Origin
Turkey