RS PRO HMI HMI Panel - 278 x 200 x 50 mm, TFT Display, 1024 X 600pixels

RS Stock No.: 315-666Brand: RS PRO
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

RS Pro

Product Range

HMI

Display Type

TFT

Manufacturer Part No.

Proop.black-10L

Display Resolution

1024 x 600pixels

Number of Ports

5

Port Type

2 x USB, 2 x RS232, 1 x RS485

Processor Type

ARM Cortex-A Series

Onboard Memory

8GB eMMC Flash, 512 MB DDR3 SDRAM

Display Size

278 x 200 x 50 mm

Backlighting

Yes

IP Rating

IP65

Width

50mm

Minimum Operating Temperature

0°C

Length

278mm

Depth

200mm

Maximum Operating Temperature

50°C

Dimensions

278 x 50 x 200mm

Interface

Modbus-RTU, Modbus-ASCII, Modbus TCP/IP, Modbus-ASCII (Slave), Modbus-RTU (Slave), Modbus TCP/IP (Slave), ISOTCP (S7-300, S7-400, S7-1200, S7-1500), BACNET MS/TP, BACNET IP

Supply Voltage

18 → 30V dc

Country of Origin

Turkey

€ 1,955.01

€ 1,955.01 Each (Exc. Vat)

€ 2,424.21

€ 2,424.21 Each (inc. VAT)

RS PRO HMI HMI Panel - 278 x 200 x 50 mm, TFT Display, 1024 X 600pixels

€ 1,955.01

€ 1,955.01 Each (Exc. Vat)

€ 2,424.21

€ 2,424.21 Each (inc. VAT)

RS PRO HMI HMI Panel - 278 x 200 x 50 mm, TFT Display, 1024 X 600pixels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Product Range

HMI

Display Type

TFT

Manufacturer Part No.

Proop.black-10L

Display Resolution

1024 x 600pixels

Number of Ports

5

Port Type

2 x USB, 2 x RS232, 1 x RS485

Processor Type

ARM Cortex-A Series

Onboard Memory

8GB eMMC Flash, 512 MB DDR3 SDRAM

Display Size

278 x 200 x 50 mm

Backlighting

Yes

IP Rating

IP65

Width

50mm

Minimum Operating Temperature

0°C

Length

278mm

Depth

200mm

Maximum Operating Temperature

50°C

Dimensions

278 x 50 x 200mm

Interface

Modbus-RTU, Modbus-ASCII, Modbus TCP/IP, Modbus-ASCII (Slave), Modbus-RTU (Slave), Modbus TCP/IP (Slave), ISOTCP (S7-300, S7-400, S7-1200, S7-1500), BACNET MS/TP, BACNET IP

Supply Voltage

18 → 30V dc

Country of Origin

Turkey