RS PRO Hose Assembly, Female 3/4in to 22mm, 15 bar, 450mm Long

Technical Document
Specifications
Brand
RS ProLength
450mm
Connection Gender 1
Female
Connection Size 1
3/4in
Connection Size 2
22mm
Material
Stainless Steel
Maximum Working Pressure
15 bar
Braided
Yes
Liner Material
EPDM
Country of Origin
United Kingdom
€ 29.65
€ 29.65 Each (Exc. Vat)
€ 36.77
€ 36.77 Each (inc. VAT)
1
€ 29.65
€ 29.65 Each (Exc. Vat)
€ 36.77
€ 36.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
450mm
Connection Gender 1
Female
Connection Size 1
3/4in
Connection Size 2
22mm
Material
Stainless Steel
Maximum Working Pressure
15 bar
Braided
Yes
Liner Material
EPDM
Country of Origin
United Kingdom