RS PRO Hose Assembly, Female BSP 1/2in to Female BSP 1/2in, 15 bar, 300mm Long

Technical Document
Specifications
Brand
RS ProLength
300mm
Connection Gender 1
Female
Thread Standard or Connection Type 1
BSP
Connection Size 1
1/2in
Connection Gender 2
Female
Thread Standard or Connection Type 2
BSP
Connection Size 2
1/2in
Material
Brass, EPDM
Maximum Working Pressure
15 bar
Suitable Applications
Cold Water, Hot Water
Liner Material
EPDM
Country of Origin
United Kingdom
€ 8.95
€ 8.95 Each (Exc. Vat)
€ 11.10
€ 11.10 Each (inc. VAT)
1
€ 8.95
€ 8.95 Each (Exc. Vat)
€ 11.10
€ 11.10 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 8.95 |
5 - 9 | € 8.69 |
10 - 24 | € 8.61 |
25+ | € 8.56 |
Technical Document
Specifications
Brand
RS ProLength
300mm
Connection Gender 1
Female
Thread Standard or Connection Type 1
BSP
Connection Size 1
1/2in
Connection Gender 2
Female
Thread Standard or Connection Type 2
BSP
Connection Size 2
1/2in
Material
Brass, EPDM
Maximum Working Pressure
15 bar
Suitable Applications
Cold Water, Hot Water
Liner Material
EPDM
Country of Origin
United Kingdom