RS PRO Hose Assembly, Female BSP 3/4in to Compression 22mm, 10 bar, 300mm Long

Technical Document
Specifications
Brand
RS ProLength
300mm
Connection Gender 1
Female
Thread Standard or Connection Type 1
BSP
Connection Size 1
3/4in
Thread Standard or Connection Type 2
Compression
Connection Size 2
22mm
Material
Stainless Steel
Maximum Working Pressure
10 bar
Suitable Applications
Air Conditioning, General Heating Applications, Ventilation
Liner Material
EPDM
Country of Origin
United Kingdom
Product details
Fan Coil Hoses and Heating System Connectors
Braided stainless steel fan coil hose complete with traditional nut and olive compression fittings.,10 year service life. Suitable for Hot Water Systems, Chilled Beams, Fan Coil Units and Heating Systems and Pumps
10 Year Service life
Stainless steel AISI 304 braid with red / blue marker
Non-toxic EPDM line hose
Non-corrosive stainless steel ferrules
End fittings brass EN12 164/5
Choice of end fittings
€ 26.81
€ 26.81 Each (Exc. Vat)
€ 33.24
€ 33.24 Each (inc. VAT)
1
€ 26.81
€ 26.81 Each (Exc. Vat)
€ 33.24
€ 33.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 26.81 |
5 - 9 | € 26.10 |
10 - 24 | € 25.92 |
25+ | € 25.71 |
Technical Document
Specifications
Brand
RS ProLength
300mm
Connection Gender 1
Female
Thread Standard or Connection Type 1
BSP
Connection Size 1
3/4in
Thread Standard or Connection Type 2
Compression
Connection Size 2
22mm
Material
Stainless Steel
Maximum Working Pressure
10 bar
Suitable Applications
Air Conditioning, General Heating Applications, Ventilation
Liner Material
EPDM
Country of Origin
United Kingdom
Product details
Fan Coil Hoses and Heating System Connectors
Braided stainless steel fan coil hose complete with traditional nut and olive compression fittings.,10 year service life. Suitable for Hot Water Systems, Chilled Beams, Fan Coil Units and Heating Systems and Pumps
10 Year Service life
Stainless steel AISI 304 braid with red / blue marker
Non-toxic EPDM line hose
Non-corrosive stainless steel ferrules
End fittings brass EN12 164/5
Choice of end fittings