RS PRO Hose Assembly, Female BSP 3/4in to Male BSP 3/4in, 10 bar, 300mm Long

RS Stock No.: 711-8495Brand: RS PRO
brand-logo
View all in Hose Assemblies

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Connection Gender 1

Female

Thread Standard or Connection Type 1

BSP

Connection Size 1

3/4in

Connection Gender 2

Male

Thread Standard or Connection Type 2

BSP

Connection Size 2

3/4in

Material

Brass, EPDM

Maximum Working Pressure

10 bar

Suitable Applications

Air Conditioning, General Heating Applications, Ventilation

Liner Material

EPDM

Country of Origin

United Kingdom

€ 23.23

€ 23.23 Each (Exc. Vat)

€ 28.81

€ 28.81 Each (inc. VAT)

RS PRO Hose Assembly, Female BSP 3/4in to Male BSP 3/4in, 10 bar, 300mm Long

€ 23.23

€ 23.23 Each (Exc. Vat)

€ 28.81

€ 28.81 Each (inc. VAT)

RS PRO Hose Assembly, Female BSP 3/4in to Male BSP 3/4in, 10 bar, 300mm Long

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 23.23
5 - 9€ 22.61
10 - 24€ 22.50
25+€ 22.32

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Connection Gender 1

Female

Thread Standard or Connection Type 1

BSP

Connection Size 1

3/4in

Connection Gender 2

Male

Thread Standard or Connection Type 2

BSP

Connection Size 2

3/4in

Material

Brass, EPDM

Maximum Working Pressure

10 bar

Suitable Applications

Air Conditioning, General Heating Applications, Ventilation

Liner Material

EPDM

Country of Origin

United Kingdom