RS PRO Hose Connector 1/2in ID
RS Stock No.: 231-2663Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1/2in
Body Material
Brass
Connector Gender
Male
Hose Outer Diameter
19mm
Threaded Connection
1/2 in BSPP Male
Country of Origin
Italy
Stock information temporarily unavailable.
€ 165.20
€ 16.52 Each (In a Pack of 10) (Exc. Vat)
€ 204.85
€ 20.485 Each (In a Pack of 10) (inc. VAT)
RS PRO Hose Connector 1/2in ID
10
€ 165.20
€ 16.52 Each (In a Pack of 10) (Exc. Vat)
€ 204.85
€ 20.485 Each (In a Pack of 10) (inc. VAT)
RS PRO Hose Connector 1/2in ID
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1/2in
Body Material
Brass
Connector Gender
Male
Hose Outer Diameter
19mm
Threaded Connection
1/2 in BSPP Male
Country of Origin
Italy