RS PRO Hose Connector Dust Cap 2in ID, 7 bar

RS Stock No.: 325-0630Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

2in

Hose Connector Type

Dust Cap

Body Material

PP

Connector Gender

Male

Maximum Working Pressure

7 bar

Country of Origin

China

Product details

Dust Plug

Dust plug : Cam male adaptor x dust plug

Cam & Groove Couplings - Polypropylene

You may be interested in

€ 5.84

€ 2.92 Each (In a Pack of 2) (Exc. Vat)

€ 7.24

€ 3.621 Each (In a Pack of 2) (inc. VAT)

RS PRO Hose Connector Dust Cap 2in ID, 7 bar

€ 5.84

€ 2.92 Each (In a Pack of 2) (Exc. Vat)

€ 7.24

€ 3.621 Each (In a Pack of 2) (inc. VAT)

RS PRO Hose Connector Dust Cap 2in ID, 7 bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

2in

Hose Connector Type

Dust Cap

Body Material

PP

Connector Gender

Male

Maximum Working Pressure

7 bar

Country of Origin

China

Product details

Dust Plug

Dust plug : Cam male adaptor x dust plug

Cam & Groove Couplings - Polypropylene

You may be interested in