Technical Document
Specifications
Brand
RS ProHose Inner Diameter
6mm
Thread Size
1/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSPP
Maximum Working Pressure
5 MPa, 50 bar
Country of Origin
Italy
€ 50.40
€ 5.04 Each (In a Pack of 10) (Exc. Vat)
€ 62.50
€ 6.25 Each (In a Pack of 10) (inc. VAT)
RS PRO Hose Connector Hose Tail Adaptor, BSPP 1/4in 6mm ID, 5 MPa, 50 bar
10
€ 50.40
€ 5.04 Each (In a Pack of 10) (Exc. Vat)
€ 62.50
€ 6.25 Each (In a Pack of 10) (inc. VAT)
RS PRO Hose Connector Hose Tail Adaptor, BSPP 1/4in 6mm ID, 5 MPa, 50 bar
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
6mm
Thread Size
1/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSPP
Maximum Working Pressure
5 MPa, 50 bar
Country of Origin
Italy