Technical Document
Specifications
Brand
RS ProHose Inner Diameter
16mm
Thread Size
3/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Nickel Plated Brass
Connector Gender
Male
Thread Standard
BSPT
Maximum Working Pressure
5 MPa, 50 bar
Country of Origin
Italy
€ 159.80
€ 15.98 Each (In a Pack of 10) (Exc. Vat)
€ 198.15
€ 19.815 Each (In a Pack of 10) (inc. VAT)
10
€ 159.80
€ 15.98 Each (In a Pack of 10) (Exc. Vat)
€ 198.15
€ 19.815 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
16mm
Thread Size
3/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Nickel Plated Brass
Connector Gender
Male
Thread Standard
BSPT
Maximum Working Pressure
5 MPa, 50 bar
Country of Origin
Italy