E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 3/8in ID

RS Stock No.: 506-7288Brand: RS PRODistrelec Article No.: 30403252
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

3/8in

Thread Size

1/2in

Hose Connector Type

Hose Tail Adaptor

Body Material

Brass

Connector Gender

Male

Thread Standard

G

Stock information temporarily unavailable.

€ 14.28

€ 14.28 1 Pack of 2 (Exc. Vat)

€ 17.71

€ 17.71 1 Pack of 2 (inc. VAT)

RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 3/8in ID

€ 14.28

€ 14.28 1 Pack of 2 (Exc. Vat)

€ 17.71

€ 17.71 1 Pack of 2 (inc. VAT)

RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 3/8in ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

3/8in

Thread Size

1/2in

Hose Connector Type

Hose Tail Adaptor

Body Material

Brass

Connector Gender

Male

Thread Standard

G