RS PRO Hose Connector, Straight Cam & Groove Coupling 1.5in 1.5in ID, 17 bar

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1.5in
Thread Size
1.5in
Hose Connector Type
Cam & Groove Coupling
Body Material
Aluminium
Connector Gender
Male
Coupling Connector Direction
Straight
Maximum Working Pressure
17 bar
Product details
Part C Coupler
Cam female x hose tail
Aluminium coupling with stainless steel pins and brass handles
€ 24.33
€ 24.33 Each (Exc. Vat)
€ 30.17
€ 30.17 Each (inc. VAT)
1
€ 24.33
€ 24.33 Each (Exc. Vat)
€ 30.17
€ 30.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1.5in
Thread Size
1.5in
Hose Connector Type
Cam & Groove Coupling
Body Material
Aluminium
Connector Gender
Male
Coupling Connector Direction
Straight
Maximum Working Pressure
17 bar
Product details
Part C Coupler
Cam female x hose tail
Aluminium coupling with stainless steel pins and brass handles