RS PRO Hose Connector, Straight Camlock Adaptor 11/2in, 7 bar
RS Stock No.: 303-741Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
11/2in
Hose Connector Type
Camlock Adaptor
Body Material
Polypropylene
Connector Gender
Male
Coupling Connector Direction
Straight
Maximum Working Pressure
7 bar
Country of Origin
China
€ 2.90
€ 2.90 Each (Exc. Vat)
€ 3.60
€ 3.60 Each (inc. VAT)
RS PRO Hose Connector, Straight Camlock Adaptor 11/2in, 7 bar
1
€ 2.90
€ 2.90 Each (Exc. Vat)
€ 3.60
€ 3.60 Each (inc. VAT)
RS PRO Hose Connector, Straight Camlock Adaptor 11/2in, 7 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread Size
11/2in
Hose Connector Type
Camlock Adaptor
Body Material
Polypropylene
Connector Gender
Male
Coupling Connector Direction
Straight
Maximum Working Pressure
7 bar
Country of Origin
China