RS PRO Hose Connector, Straight Camlock Coupling 1in 1in ID, 7 bar

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1in
Thread Size
1in
Hose Connector Type
Camlock Coupling
Body Material
PP
Connector Gender
Male
Coupling Connector Direction
Straight
Maximum Working Pressure
7 bar
Thread Gender
Male
Country of Origin
China
Product details
Part C Coupler
Cam female coupler x hose tail
€ 19.79
€ 19.79 Each (Exc. Vat)
€ 24.54
€ 24.54 Each (inc. VAT)
1
€ 19.79
€ 19.79 Each (Exc. Vat)
€ 24.54
€ 24.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1in
Thread Size
1in
Hose Connector Type
Camlock Coupling
Body Material
PP
Connector Gender
Male
Coupling Connector Direction
Straight
Maximum Working Pressure
7 bar
Thread Gender
Male
Country of Origin
China
Product details
Part C Coupler
Cam female coupler x hose tail