RS PRO Hose Connector, Straight Hose Tail Adaptor, BSPT 3/4in 25mm ID, 5 MPa, 50 bar

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
25mm
Thread Size
3/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Coupling Connector Direction
Straight
Thread Standard
BSPT
Maximum Working Pressure
5 MPa, 50 bar
Country of Origin
Italy
€ 276.70
€ 27.67 Each (In a Pack of 10) (Exc. Vat)
€ 343.11
€ 34.311 Each (In a Pack of 10) (inc. VAT)
10
€ 276.70
€ 27.67 Each (In a Pack of 10) (Exc. Vat)
€ 343.11
€ 34.311 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
25mm
Thread Size
3/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Coupling Connector Direction
Straight
Thread Standard
BSPT
Maximum Working Pressure
5 MPa, 50 bar
Country of Origin
Italy