E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Hose Connector

RS Stock No.: 250-9129Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

BSPP 1 in

Coupling Gender

Male

Connection Standard

ISO 228 Class A

Coupling Type

Quick Connect Coupling

Connection Type

Thread

Material

Polypropylene Resin

Thread Gender

Female, Male

Thread Standard

BSPT

Maximum Operating Pressure

7bar

Seal Material

Nitrile NBR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 6.06

€ 6.06 1 Bag of 5 (Exc. Vat)

€ 7.51

€ 7.51 1 Bag of 5 (inc. VAT)

RS PRO Hose Connector

€ 6.06

€ 6.06 1 Bag of 5 (Exc. Vat)

€ 7.51

€ 7.51 1 Bag of 5 (inc. VAT)

RS PRO Hose Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

BSPP 1 in

Coupling Gender

Male

Connection Standard

ISO 228 Class A

Coupling Type

Quick Connect Coupling

Connection Type

Thread

Material

Polypropylene Resin

Thread Gender

Female, Male

Thread Standard

BSPT

Maximum Operating Pressure

7bar

Seal Material

Nitrile NBR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Country of Origin

China

You may be interested in