RS PRO Hot Dipped Galvanised Base Plate, 100 x 100 x 45mm
RS Stock No.: 176-6913Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDimensions
100 x 100 x 45mm
Material
Hot Dipped Galvanised
Finish
Galvanised
Height
45mm
Length
100mm
Width
100mm
Fixing Hole Diameter
14mm
Country of Origin
India
€ 18.12
€ 18.12 Each (Exc. Vat)
€ 22.47
€ 22.47 Each (inc. VAT)
RS PRO Hot Dipped Galvanised Base Plate, 100 x 100 x 45mm
1
€ 18.12
€ 18.12 Each (Exc. Vat)
€ 22.47
€ 22.47 Each (inc. VAT)
RS PRO Hot Dipped Galvanised Base Plate, 100 x 100 x 45mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDimensions
100 x 100 x 45mm
Material
Hot Dipped Galvanised
Finish
Galvanised
Height
45mm
Length
100mm
Width
100mm
Fixing Hole Diameter
14mm
Country of Origin
India