RS PRO Hour Meter, 6 Digit Analogue, 10 → 80 V dc

RS Stock No.: 896-6939Brand: RS PRO
brand-logo
View all in Counters

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

10 → 80 V dc

Count Mode

Hours

Display Type

Analogue

Input Type

Voltage

Function

Hour Meter

Connection Type

Spade Terminal

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

3.6 mm

Cutout Size

50.8 (Dia.) mm

Cutout Width

50.5 (Dia.)mm

Weight

47g

Meter Type

Electronic

Depth

70.5mm

Approvals

CE, cRUus, NEMA 4X, RoHS, SAE

Minimum Measurement

0h

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-40°C

Cutout Height

24.1mm

Meter Accuracy

±0.02%

Country of Origin

India

€ 31.69

€ 31.69 Each (Exc. Vat)

€ 39.30

€ 39.30 Each (inc. VAT)

RS PRO Hour Meter, 6 Digit Analogue, 10 → 80 V dc

€ 31.69

€ 31.69 Each (Exc. Vat)

€ 39.30

€ 39.30 Each (inc. VAT)

RS PRO Hour Meter, 6 Digit Analogue, 10 → 80 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 31.69
5 - 9€ 30.88
10+€ 30.07

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

10 → 80 V dc

Count Mode

Hours

Display Type

Analogue

Input Type

Voltage

Function

Hour Meter

Connection Type

Spade Terminal

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

3.6 mm

Cutout Size

50.8 (Dia.) mm

Cutout Width

50.5 (Dia.)mm

Weight

47g

Meter Type

Electronic

Depth

70.5mm

Approvals

CE, cRUus, NEMA 4X, RoHS, SAE

Minimum Measurement

0h

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-40°C

Cutout Height

24.1mm

Meter Accuracy

±0.02%

Country of Origin

India