E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO HSCo Twist Drill Bit, 10.2mm Diameter, 133mm Overall

RS Stock No.: 216-527Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

10.2mm

Overall Length

133mm

Number of Pieces

5

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 104.49

€ 104.49 1 Box of 5 (Exc. Vat)

€ 129.57

€ 129.57 1 Box of 5 (inc. VAT)

RS PRO HSCo Twist Drill Bit, 10.2mm Diameter, 133mm Overall

€ 104.49

€ 104.49 1 Box of 5 (Exc. Vat)

€ 129.57

€ 129.57 1 Box of 5 (inc. VAT)

RS PRO HSCo Twist Drill Bit, 10.2mm Diameter, 133mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

10.2mm

Overall Length

133mm

Number of Pieces

5

Country of Origin

China

You may be interested in