RS PRO HSS Drill Bit, 16.5mm Head, 3 Flute(s), 90°, 1 Piece(s)

RS Stock No.: 673-8717Brand: RS PRO
brand-logo
View all in Countersinks

Technical Document

Specifications

Brand

RS Pro

Head Diameter

16.5mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

63 mm

Number of Pieces

1

Shank Diameter

10 mm

Shank Length

42mm

Country of Origin

China

Product details

Three-flute Countersink

90° flutes suitable for use on ferrous and non ferrous material

€ 38.06

€ 38.06 Each (Exc. Vat)

€ 47.19

€ 47.19 Each (inc. VAT)

RS PRO HSS Drill Bit, 16.5mm Head, 3 Flute(s), 90°, 1 Piece(s)

€ 38.06

€ 38.06 Each (Exc. Vat)

€ 47.19

€ 47.19 Each (inc. VAT)

RS PRO HSS Drill Bit, 16.5mm Head, 3 Flute(s), 90°, 1 Piece(s)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Head Diameter

16.5mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

63 mm

Number of Pieces

1

Shank Diameter

10 mm

Shank Length

42mm

Country of Origin

China

Product details

Three-flute Countersink

90° flutes suitable for use on ferrous and non ferrous material