Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO HSS Twist Drill Bit, 0.4mm Diameter, 21mm Overall

RS Stock No.: 787-7330Brand: RS PROIMPA: 630102
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

0.4mm

Overall Length

21mm

Number of Pieces

5

Country of Origin

China

You may be interested in
Dormer HSS Jobber Drill Bit, 0.4mm Diameter, 20 mm Overall
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Bosch HSS Twist Drill Bit, 0.4mm Diameter, 20 mm Overall
€ 9.709Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 13.83

€ 13.83 1 Tube of 5 (Exc. Vat)

€ 17.15

€ 17.15 1 Tube of 5 (inc. VAT)

RS PRO HSS Twist Drill Bit, 0.4mm Diameter, 21mm Overall

€ 13.83

€ 13.83 1 Tube of 5 (Exc. Vat)

€ 17.15

€ 17.15 1 Tube of 5 (inc. VAT)

RS PRO HSS Twist Drill Bit, 0.4mm Diameter, 21mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Dormer HSS Jobber Drill Bit, 0.4mm Diameter, 20 mm Overall
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Bosch HSS Twist Drill Bit, 0.4mm Diameter, 20 mm Overall
€ 9.709Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

0.4mm

Overall Length

21mm

Number of Pieces

5

Country of Origin

China

You may be interested in
Dormer HSS Jobber Drill Bit, 0.4mm Diameter, 20 mm Overall
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Bosch HSS Twist Drill Bit, 0.4mm Diameter, 20 mm Overall
€ 9.709Each (In a Pack of 10) (Exc. Vat)