E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO HSS Twist Drill Bit, 22mm Diameter, 248mm Overall

RS Stock No.: 784-4790Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

22mm

Overall Length

248mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 78.80

€ 78.80 Each (Exc. Vat)

€ 97.71

€ 97.71 Each (inc. VAT)

RS PRO HSS Twist Drill Bit, 22mm Diameter, 248mm Overall

€ 78.80

€ 78.80 Each (Exc. Vat)

€ 97.71

€ 97.71 Each (inc. VAT)

RS PRO HSS Twist Drill Bit, 22mm Diameter, 248mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

22mm

Overall Length

248mm

Country of Origin

China

You may be interested in