RS PRO HSS Twist Drill Bit, 7mm Diameter, 74mm Overall

RS Stock No.: 787-7292Brand: RS PROIMPA: 630168
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

7mm

Overall Length

74mm

Number of Pieces

5

Country of Origin

China

Product details

HSS G Twist Stub Drills

Professional range of HSS straight stub drills for use with sheet metal and thin section work.

HSS G Twist Stub Drills.
DIN1897.
Bright finish, with split point.

Stock information temporarily unavailable.

€ 37.98

€ 37.98 1 Tube of 5 (Exc. Vat)

€ 47.10

€ 47.10 1 Tube of 5 (inc. VAT)

RS PRO HSS Twist Drill Bit, 7mm Diameter, 74mm Overall

€ 37.98

€ 37.98 1 Tube of 5 (Exc. Vat)

€ 47.10

€ 47.10 1 Tube of 5 (inc. VAT)

RS PRO HSS Twist Drill Bit, 7mm Diameter, 74mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

7mm

Overall Length

74mm

Number of Pieces

5

Country of Origin

China

Product details

HSS G Twist Stub Drills

Professional range of HSS straight stub drills for use with sheet metal and thin section work.

HSS G Twist Stub Drills.
DIN1897.
Bright finish, with split point.