Technical Document
Specifications
Brand
RS ProStepper Motor Type
Hybrid, Permanent Magnet
Step Angle
1.8°
Holding Torque
0.21Nm
Number Of Wires
4
Supply Voltage
9 V
Frame Size
39.2 x 39.2mm
Shaft Diameter
5mm
Current Rating
600 mA
Shaft Length
22mm
Depth
58mm
Number of Pole Pairs
1
Resistance Per Phase
15Ω
Standards Met
CE, RoHS Compliant
Country of Origin
China
Product details
High Torque Hybrid Stepper Motor
High Torque Hybrid Stepper Motors are motion systems allowing to have a high positioning precision.
With their high power already at low speed, their stall torque and the possibility to divide the steps in micro steps, stepper motors can provide direct and precise motions in a small volume.
Features & Benefits
High Torque Stepper Motors
Hybrid technologies
Permanent magnet
Product Application Information
Computer controlled stepper motors are a type of motion-control positioning system. They are typically digitally controlled as part of an open loop system for use in holding or positioning applications.
In the field of lasers and optics they are frequently used in precision positioning equipment such as linear actuators, linear stages, rotation stages, goniometers, and mirror mounts. Other uses are in packaging machinery, and positioning of valve pilot stages for fluid control systems.
Commercially, stepper motors are used in floppy disk drives, flatbed scanners, computer printers, plotters, slot machines, image scanners, compact disc drives, intelligent lighting, camera lenses, CNC machines and, more recently, in 3D printers.
0.9° and 1.8° Hybrid Stepper Motors
1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:
€ 99.11
€ 99.11 Each (Exc. Vat)
€ 122.90
€ 122.90 Each (inc. VAT)
1
€ 99.11
€ 99.11 Each (Exc. Vat)
€ 122.90
€ 122.90 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProStepper Motor Type
Hybrid, Permanent Magnet
Step Angle
1.8°
Holding Torque
0.21Nm
Number Of Wires
4
Supply Voltage
9 V
Frame Size
39.2 x 39.2mm
Shaft Diameter
5mm
Current Rating
600 mA
Shaft Length
22mm
Depth
58mm
Number of Pole Pairs
1
Resistance Per Phase
15Ω
Standards Met
CE, RoHS Compliant
Country of Origin
China
Product details
High Torque Hybrid Stepper Motor
High Torque Hybrid Stepper Motors are motion systems allowing to have a high positioning precision.
With their high power already at low speed, their stall torque and the possibility to divide the steps in micro steps, stepper motors can provide direct and precise motions in a small volume.
Features & Benefits
High Torque Stepper Motors
Hybrid technologies
Permanent magnet
Product Application Information
Computer controlled stepper motors are a type of motion-control positioning system. They are typically digitally controlled as part of an open loop system for use in holding or positioning applications.
In the field of lasers and optics they are frequently used in precision positioning equipment such as linear actuators, linear stages, rotation stages, goniometers, and mirror mounts. Other uses are in packaging machinery, and positioning of valve pilot stages for fluid control systems.
Commercially, stepper motors are used in floppy disk drives, flatbed scanners, computer printers, plotters, slot machines, image scanners, compact disc drives, intelligent lighting, camera lenses, CNC machines and, more recently, in 3D printers.
0.9° and 1.8° Hybrid Stepper Motors
1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include: