RS PRO Hybrid, Permanent Magnet Stepper Motor, 1.0Nm Torque, 2.3 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft

RS Stock No.: 535-0423Brand: RS PRO
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid, Permanent Magnet

Step Angle

1.8°

Holding Torque

1.0Nm

Number Of Wires

4

Supply Voltage

2.3 V

Frame Size

56.4 x 56.4mm

Shaft Diameter

6.35mm

Current Rating

2.8 A

Shaft Length

19mm

Depth

51mm

Resistance Per Phase

0.83Ω

Standards Met

RoHS Compliant

Detent Torque

35mNm

Country of Origin

China

€ 74.32

€ 74.32 Each (Exc. Vat)

€ 92.16

€ 92.16 Each (inc. VAT)

RS PRO Hybrid, Permanent Magnet Stepper Motor, 1.0Nm Torque, 2.3 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft

€ 74.32

€ 74.32 Each (Exc. Vat)

€ 92.16

€ 92.16 Each (inc. VAT)

RS PRO Hybrid, Permanent Magnet Stepper Motor, 1.0Nm Torque, 2.3 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid, Permanent Magnet

Step Angle

1.8°

Holding Torque

1.0Nm

Number Of Wires

4

Supply Voltage

2.3 V

Frame Size

56.4 x 56.4mm

Shaft Diameter

6.35mm

Current Rating

2.8 A

Shaft Length

19mm

Depth

51mm

Resistance Per Phase

0.83Ω

Standards Met

RoHS Compliant

Detent Torque

35mNm

Country of Origin

China