RS PRO Hydraulic Crimp Tool for Tubular Cable Lugs, 6 → 185mm² Wire

RS Stock No.: 624-1285Brand: RS PRODistrelec Article No.: 30391100
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

RS Pro

Wire Size AWG

350 MCM → 10AWG

Wire Size mm²

6 → 185mm²

Product Type

Crimp Tool

For Use With

Tubular Cable Lugs

Operation

Hydraulic

Ratcheting

No

Crimp Profile

Hexagon

Overall Length

372 mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Hydraulic Crimp Tool - (624-1285)

RS PRO brings to you a hydraulic crimp tool, designed for industrial cable assembly applications such as car battery cables. Where conventional crimpers won’t do this tool meets the challenge and packs a real punch. This compact hand tool has the benefit of spring-loaded handles, a 180° rotational head and a selection of dies that can be advanced using only one hand leaving the other free to position the cable and connector.

Features and Benefits

• 180° rotational head
• Supplied with Die Sets
• Built-in safety valve
• Pressure release lever
• Housed in a moulded plastic carry case
• Comprehensive instructions included
• Cable Range: 6 -185 mm²
• Crimping Force: 50 kN
• Rated Operating Pressure: 600 bar (8600 psi)

What do you get?

• RS Pro Hydraulic Crimp Tool
• Die Set: 6 mm², 10 mm², 16 mm², 25 mm², 35 mm², 50 mm², 70 mm², 95 mm², 120 mm², 150 mm² and 185 mm²
• Plastic Case

RS PRO Die Sets Available Separately

• RS Stock no: 624-1358, 624-1308, 624-1336, 624-1320

Typical Applications

• Maintenance and repair
• Electrical Installations
• Cable assemblies

FAQ:
How easy are they to use?

Although this kit may look intimidating at first glance, it’s fairly simple to use. During application prepare the cable and slide on the connector, select and insert the required die, insert the cable and connector. Holding the cable in position with one hand, prime the handle until the crimp tool starts to bite, once you feel resistance you can use both hands to increase the pressure and complete the union.

How do you maintain the product?

• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

You may be interested in

€ 1,108.20

€ 1,108.20 Each (Exc. Vat)

€ 1,374.17

€ 1,374.17 Each (inc. VAT)

RS PRO Hydraulic Crimp Tool for Tubular Cable Lugs, 6 → 185mm² Wire

€ 1,108.20

€ 1,108.20 Each (Exc. Vat)

€ 1,374.17

€ 1,374.17 Each (inc. VAT)

RS PRO Hydraulic Crimp Tool for Tubular Cable Lugs, 6 → 185mm² Wire

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wire Size AWG

350 MCM → 10AWG

Wire Size mm²

6 → 185mm²

Product Type

Crimp Tool

For Use With

Tubular Cable Lugs

Operation

Hydraulic

Ratcheting

No

Crimp Profile

Hexagon

Overall Length

372 mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Hydraulic Crimp Tool - (624-1285)

RS PRO brings to you a hydraulic crimp tool, designed for industrial cable assembly applications such as car battery cables. Where conventional crimpers won’t do this tool meets the challenge and packs a real punch. This compact hand tool has the benefit of spring-loaded handles, a 180° rotational head and a selection of dies that can be advanced using only one hand leaving the other free to position the cable and connector.

Features and Benefits

• 180° rotational head
• Supplied with Die Sets
• Built-in safety valve
• Pressure release lever
• Housed in a moulded plastic carry case
• Comprehensive instructions included
• Cable Range: 6 -185 mm²
• Crimping Force: 50 kN
• Rated Operating Pressure: 600 bar (8600 psi)

What do you get?

• RS Pro Hydraulic Crimp Tool
• Die Set: 6 mm², 10 mm², 16 mm², 25 mm², 35 mm², 50 mm², 70 mm², 95 mm², 120 mm², 150 mm² and 185 mm²
• Plastic Case

RS PRO Die Sets Available Separately

• RS Stock no: 624-1358, 624-1308, 624-1336, 624-1320

Typical Applications

• Maintenance and repair
• Electrical Installations
• Cable assemblies

FAQ:
How easy are they to use?

Although this kit may look intimidating at first glance, it’s fairly simple to use. During application prepare the cable and slide on the connector, select and insert the required die, insert the cable and connector. Holding the cable in position with one hand, prime the handle until the crimp tool starts to bite, once you feel resistance you can use both hands to increase the pressure and complete the union.

How do you maintain the product?

• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

You may be interested in