RS PRO ICM20 Clamp Meter, Max Current 400A ac CAT III 600 V

Technical Document
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
400A ac
Model Number
ICM20
AC Current Measurement Resolution
100mA
Clamp Meter Type
AC Current Clamp Meter
Best AC Current Accuracy
±(2% rdg + 0.5A)
Functions Measured
AC Current, Continuity, Diode Test
Jaw Capacity Busbars
27mm
Power Source
Battery
Minimum Operating Temperature
0°C
Height
180mm
Width
32mm
Length
56mm
Maximum Conductor Size
27 (Dia.)mm
Battery Life
580 h
Weight
250g
Safety Category Level
CAT III
Safety Category Voltage
600V
Battery Type
9V, IEC 6F22, NEDA 1604
Dimensions
56 x 32 x 180mm
Safety Category
CAT III 600 V
Display Type
LCD
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
RS Pro ICM20 Current Clampmeter
From the trusted RS PRO brand, this ICM20 current clamp meter designed for safe, non-intrusive AC current measurement up to 400 Amps.
Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
2000 Count Large-scale LCD display
AC current measuring up to 400 Amps
Data Hold
Max Hold
Easy battery replacement
27 mm dia. conductor size
1.2 m Drop Proof
Auto power off to maximise battery life
Safety to EN61010-1 CAT. III 600 V
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
PP3 battery (installed), manual and carrying case
€ 123.96
€ 123.96 Each (Exc. Vat)
€ 153.71
€ 153.71 Each (inc. VAT)
Calibration type
No Calibration
1
€ 123.96
€ 123.96 Each (Exc. Vat)
€ 153.71
€ 153.71 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
400A ac
Model Number
ICM20
AC Current Measurement Resolution
100mA
Clamp Meter Type
AC Current Clamp Meter
Best AC Current Accuracy
±(2% rdg + 0.5A)
Functions Measured
AC Current, Continuity, Diode Test
Jaw Capacity Busbars
27mm
Power Source
Battery
Minimum Operating Temperature
0°C
Height
180mm
Width
32mm
Length
56mm
Maximum Conductor Size
27 (Dia.)mm
Battery Life
580 h
Weight
250g
Safety Category Level
CAT III
Safety Category Voltage
600V
Battery Type
9V, IEC 6F22, NEDA 1604
Dimensions
56 x 32 x 180mm
Safety Category
CAT III 600 V
Display Type
LCD
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
RS Pro ICM20 Current Clampmeter
From the trusted RS PRO brand, this ICM20 current clamp meter designed for safe, non-intrusive AC current measurement up to 400 Amps.
Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
2000 Count Large-scale LCD display
AC current measuring up to 400 Amps
Data Hold
Max Hold
Easy battery replacement
27 mm dia. conductor size
1.2 m Drop Proof
Auto power off to maximise battery life
Safety to EN61010-1 CAT. III 600 V
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
PP3 battery (installed), manual and carrying case