RS PRO ICM2000N Clamp Meter, 2500A dc, Max Current 2100A ac CAT III 600 V

Technical Document
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
2100A ac
Absolute Maximum DC Current Measurement
2500A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
40MΩ
Model Number
ICM2000N
AC Current Measurement Resolution
100mA
DC Current Measurement Resolution
100mA
Best DC Current Accuracy
±(1.5% rdg + 3dgts)
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±(1.5% rdg + 5dgts)
Best AC Voltage Accuracy
±(1.5% rdg + 5dgts)
Best DC Voltage Accuracy
±(1.5% rdg + 3dgts)
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance
True RMS
Yes
Jaw Capacity Busbars
55mm
Power Source
Battery
Width
46mm
Length
112mm
Resistance Measurement Resolution
100mΩ
Dimensions
112 x 46 x 271mm
DC Voltage Measurement Resolution
100µV
Minimum Operating Temperature
0°C
Height
271mm
AC Voltage Measurement Resolution
100µV
Maximum Conductor Size
55mm
Weight
647g
Safety Category Level
CAT III
Safety Category Voltage
600V
Battery Type
9V, IEC 6F22, NEDA 1604
Safety Category
CAT III 600 V
Best Resistance Measurement Accuracy
±1.5 % ± 3 Digits
Display Type
LCD
Maximum Operating Temperature
+40°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO ICM 2000N AC/DC Clampmeter
From the trusted RS PRO, the ICM 2000N is a great value clampmeter which uses Hall effect technology for precise measurement of ac and dc current.
Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
Large 3 digits LCD
Accurate DC/AC digital clamp meter for current
DC 2500 A, AC 2100 A (True RMS)
Auto-range for A, V, and Ω
One-touch zero for DCA adjustment
Easy single rotary switch
Continuity with buzzer
Max/Min, Data Hold functions
Conductor size, cable 55 mm (approximately) and busbar 65 x 24 mm
Dimensions 271 x 112 x 46 mm
Weight 647 g (including battery)
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Test leads, carrying bag, user manual, 9 V battery
€ 553.80
€ 553.80 Each (Exc. Vat)
€ 686.71
€ 686.71 Each (inc. VAT)
Calibration type
No Calibration
1
€ 553.80
€ 553.80 Each (Exc. Vat)
€ 686.71
€ 686.71 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
2100A ac
Absolute Maximum DC Current Measurement
2500A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
40MΩ
Model Number
ICM2000N
AC Current Measurement Resolution
100mA
DC Current Measurement Resolution
100mA
Best DC Current Accuracy
±(1.5% rdg + 3dgts)
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±(1.5% rdg + 5dgts)
Best AC Voltage Accuracy
±(1.5% rdg + 5dgts)
Best DC Voltage Accuracy
±(1.5% rdg + 3dgts)
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance
True RMS
Yes
Jaw Capacity Busbars
55mm
Power Source
Battery
Width
46mm
Length
112mm
Resistance Measurement Resolution
100mΩ
Dimensions
112 x 46 x 271mm
DC Voltage Measurement Resolution
100µV
Minimum Operating Temperature
0°C
Height
271mm
AC Voltage Measurement Resolution
100µV
Maximum Conductor Size
55mm
Weight
647g
Safety Category Level
CAT III
Safety Category Voltage
600V
Battery Type
9V, IEC 6F22, NEDA 1604
Safety Category
CAT III 600 V
Best Resistance Measurement Accuracy
±1.5 % ± 3 Digits
Display Type
LCD
Maximum Operating Temperature
+40°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO ICM 2000N AC/DC Clampmeter
From the trusted RS PRO, the ICM 2000N is a great value clampmeter which uses Hall effect technology for precise measurement of ac and dc current.
Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
Large 3 digits LCD
Accurate DC/AC digital clamp meter for current
DC 2500 A, AC 2100 A (True RMS)
Auto-range for A, V, and Ω
One-touch zero for DCA adjustment
Easy single rotary switch
Continuity with buzzer
Max/Min, Data Hold functions
Conductor size, cable 55 mm (approximately) and busbar 65 x 24 mm
Dimensions 271 x 112 x 46 mm
Weight 647 g (including battery)
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Test leads, carrying bag, user manual, 9 V battery