RS PRO IDM5A Handheld Digital Multimeter, 4mA ac Max, 4mA dc Max, 600V ac Max

RS Stock No.: 123-3251Brand: RS PRODistrelec Article No.: 30402629
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

IDM5A

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

4mA dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Current Measurement

4mA ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Capacitance Measurement

400µF

True RMS

No

Maximum Frequency

40kHz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT II, CAT III

Capacitance Measurement Resolution

0.01nF

Best Resistance Measurement Accuracy

±0.9% + 2 Digits

Maximum Operating Temperature

+50°C

Battery Type

LR44 1.5 V

Safety Category Voltage

300 V, 600V

Best DC Current Accuracy

±0.9% + 5 Digits

Weight

100g

Height

112mm

Minimum Operating Temperature

0°C

Width

12mm

Best AC Current Accuracy

±0.9% + 5 Digits

Length

56mm

Best AC Voltage Accuracy

±0.9% + 5 Digits

Best Capacitance Measurement Accuracy

±2.9% + 5 Digits

Dimensions

56 x 12 x 112mm

Best DC Voltage Accuracy

±0.6% + 2 Digits

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IDM5A Digital Wallet Multimeter

RS PRO IDM5A all new card type digital multimeter. These handheld devices can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.

Specially designed for the quick service application with a much thicker test probe and a quality carrying wallet. Smart designed full functions with simple operation to facilitate your daily works with better efficiency.

RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits

Multimeter with a 4000 Counts LCD display
8 functions / 30 ranges
600 V & μA AC-DC measurement ranges
Volt Sense: Integral non-contact AC voltage detector with a visual and audible indication
Resistance/Continuity and Diode Test
Capacitance, Frequency counter and duty cycle
Selectable manual /auto-ranging
Display HOLD
Auto–power off
Conforms to EN61010-1 (safety rating) CAT III 300 V, CAT II 600 V

What does it measure?

DC/AC Voltages - up to 600 V
AC/DC Current - up to 4000μA
Resistance and continuity checking - up to 40 MΩ
Diode - open circuit voltage up to 1.5 V

Extra Protection

The multimeter is supplied with a protective wallet that includes a built-in stand and convenient test lead storage. This wallet provides an extra degree of protection and convenience.

Cable Detecting

The IDM5A multimeter has a feature to detect live cables and outlets without contact. Also has the abilty to find cable alignment behind the wall as a cable finder.

Slim Design

Ergonomically designed slim shape with one handed operating knob and buttons. It just fits into the palm of your hand.

Batteries

Batteries can be easily replaced by removing the battery door for battery replacement. Designed for users convenience without opening the bottom case. The multimeter has a low battery indicator for notify you to change the batteries soon.

What does it include?

Pair of Integral Test Leads
Battery (Installed)
Deluxe Carrying Wallet
User Manual

Typical Applications:

A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines

When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?

The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

You may be interested in

€ 147.06

€ 147.06 Each (Exc. Vat)

€ 182.35

€ 182.35 Each (inc. VAT)

RS PRO IDM5A Handheld Digital Multimeter, 4mA ac Max, 4mA dc Max, 600V ac Max

Calibration type

€ 147.06

€ 147.06 Each (Exc. Vat)

€ 182.35

€ 182.35 Each (inc. VAT)

RS PRO IDM5A Handheld Digital Multimeter, 4mA ac Max, 4mA dc Max, 600V ac Max

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

IDM5A

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

4mA dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Current Measurement

4mA ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Capacitance Measurement

400µF

True RMS

No

Maximum Frequency

40kHz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT II, CAT III

Capacitance Measurement Resolution

0.01nF

Best Resistance Measurement Accuracy

±0.9% + 2 Digits

Maximum Operating Temperature

+50°C

Battery Type

LR44 1.5 V

Safety Category Voltage

300 V, 600V

Best DC Current Accuracy

±0.9% + 5 Digits

Weight

100g

Height

112mm

Minimum Operating Temperature

0°C

Width

12mm

Best AC Current Accuracy

±0.9% + 5 Digits

Length

56mm

Best AC Voltage Accuracy

±0.9% + 5 Digits

Best Capacitance Measurement Accuracy

±2.9% + 5 Digits

Dimensions

56 x 12 x 112mm

Best DC Voltage Accuracy

±0.6% + 2 Digits

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IDM5A Digital Wallet Multimeter

RS PRO IDM5A all new card type digital multimeter. These handheld devices can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.

Specially designed for the quick service application with a much thicker test probe and a quality carrying wallet. Smart designed full functions with simple operation to facilitate your daily works with better efficiency.

RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits

Multimeter with a 4000 Counts LCD display
8 functions / 30 ranges
600 V & μA AC-DC measurement ranges
Volt Sense: Integral non-contact AC voltage detector with a visual and audible indication
Resistance/Continuity and Diode Test
Capacitance, Frequency counter and duty cycle
Selectable manual /auto-ranging
Display HOLD
Auto–power off
Conforms to EN61010-1 (safety rating) CAT III 300 V, CAT II 600 V

What does it measure?

DC/AC Voltages - up to 600 V
AC/DC Current - up to 4000μA
Resistance and continuity checking - up to 40 MΩ
Diode - open circuit voltage up to 1.5 V

Extra Protection

The multimeter is supplied with a protective wallet that includes a built-in stand and convenient test lead storage. This wallet provides an extra degree of protection and convenience.

Cable Detecting

The IDM5A multimeter has a feature to detect live cables and outlets without contact. Also has the abilty to find cable alignment behind the wall as a cable finder.

Slim Design

Ergonomically designed slim shape with one handed operating knob and buttons. It just fits into the palm of your hand.

Batteries

Batteries can be easily replaced by removing the battery door for battery replacement. Designed for users convenience without opening the bottom case. The multimeter has a low battery indicator for notify you to change the batteries soon.

What does it include?

Pair of Integral Test Leads
Battery (Installed)
Deluxe Carrying Wallet
User Manual

Typical Applications:

A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines

When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?

The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

You may be interested in