RS PRO Illuminated DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 180-368Brand: RS PRO
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9 → 13.1mm

Panel Cut Out Height

19.6mm

Contact Current Rating

12A

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

IP Rating

IP20

Terminal Type

Solder

Legend Text

I, O

Lens Shape/Symbol

Square

Panel Cut Out Size

11.2 x 30.5mm

Actuator Shape

Rectangle

Legend Text Colour

White

Maximum Operating Temperature

85°C

Contact Material

Silver Alloy

Mechanical Life

30000Cycles

Operating Temperature Range

-20 → 85°C

Minimum Operating Temperature

-20°C

Case Material

Nylon

Contact Resistance

20mΩ

Country of Origin

China

€ 15.22

€ 15.22 Each (Exc. Vat)

€ 18.87

€ 18.87 Each (inc. VAT)

RS PRO Illuminated DPST, On-Off Rocker Switch Panel Mount

€ 15.22

€ 15.22 Each (Exc. Vat)

€ 18.87

€ 18.87 Each (inc. VAT)

RS PRO Illuminated DPST, On-Off Rocker Switch Panel Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9 → 13.1mm

Panel Cut Out Height

19.6mm

Contact Current Rating

12A

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

IP Rating

IP20

Terminal Type

Solder

Legend Text

I, O

Lens Shape/Symbol

Square

Panel Cut Out Size

11.2 x 30.5mm

Actuator Shape

Rectangle

Legend Text Colour

White

Maximum Operating Temperature

85°C

Contact Material

Silver Alloy

Mechanical Life

30000Cycles

Operating Temperature Range

-20 → 85°C

Minimum Operating Temperature

-20°C

Case Material

Nylon

Contact Resistance

20mΩ

Country of Origin

China