RS PRO Illuminated DPST, On-Off Rocker Switch Panel Mount

Technical Document
Specifications
Brand
RS ProContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22.1 → 22.2mm
Panel Cut Out Height
30.8mm
Contact Current Rating
16A
Illuminated
Yes
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP20
Terminal Type
Solder
Legend Text
I, O
Panel Cut Out Size
11.2 x 30.5mm
Actuator Shape
Rectangle
Legend Text Colour
White
Maximum Operating Temperature
85°C
Contact Material
Silver Alloy
Mechanical Life
30000Cycles
Operating Temperature Range
-20 → 85°C
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Case Material
Nylon
Country of Origin
China
€ 5.14
€ 5.14 Each (Exc. Vat)
€ 6.37
€ 6.37 Each (inc. VAT)
1
€ 5.14
€ 5.14 Each (Exc. Vat)
€ 6.37
€ 6.37 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22.1 → 22.2mm
Panel Cut Out Height
30.8mm
Contact Current Rating
16A
Illuminated
Yes
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP20
Terminal Type
Solder
Legend Text
I, O
Panel Cut Out Size
11.2 x 30.5mm
Actuator Shape
Rectangle
Legend Text Colour
White
Maximum Operating Temperature
85°C
Contact Material
Silver Alloy
Mechanical Life
30000Cycles
Operating Temperature Range
-20 → 85°C
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Case Material
Nylon
Country of Origin
China