Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
19mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Blue
IP Rating
IP67
Contact Current Rating
5 A
Contact Material
Copper
Legend
Power Symbol
Contact AC Voltage Rating
250V
Manufacturer Part No.
MPB19-D0F21P-712-JQ
Case Colour
Natural
Distrelec Product Id
30402576
Terminal Type
Solder Pin
Country of Origin
China
€ 28.79
€ 28.79 Each (Exc. Vat)
€ 35.70
€ 35.70 Each (inc. VAT)
1
€ 28.79
€ 28.79 Each (Exc. Vat)
€ 35.70
€ 35.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 28.79 |
5 - 9 | € 28.37 |
10 - 24 | € 27.90 |
25+ | € 26.83 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
19mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Blue
IP Rating
IP67
Contact Current Rating
5 A
Contact Material
Copper
Legend
Power Symbol
Contact AC Voltage Rating
250V
Manufacturer Part No.
MPB19-D0F21P-712-JQ
Case Colour
Natural
Distrelec Product Id
30402576
Terminal Type
Solder Pin
Country of Origin
China